Surface mount fixed inductor with 14nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0201 case size (0603 metric), and a current rating of 270mA. Operates across a temperature range of -40°C to 125°C with a Q factor of 51 at 250MHz. This wirewound chip inductor offers a self-resonant frequency of 5.1GHz and a DCR of 0.44 Ohms.
Coilcraft 0201DS-14NXJLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 270mA |
| Height | 0.45mm |
| Inductance | 14nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 51 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.1GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-14NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
