
Surface mount fixed inductor featuring a 1.2nH inductance with a 5% tolerance, tested at 250MHz. This unshielded, wirewound RF chip component utilizes a ceramic core and operates within a -40°C to 125°C temperature range. It offers a maximum DC current rating of 870mA, a DC resistance of 0.042 Ohms, and a Q factor of 60 at its test frequency. The component is housed in a 0201 (0603 metric) case with dimensions of 0.58mm length, 0.46mm width, and 0.45mm height, supplied on tape and reel.
Coilcraft 0201DS-1N2XJLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 870mA |
| Height | 0.45mm |
| Inductance | 1.2nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17.9GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-1N2XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
