
The 0201DS-1N3XJEU is a 1.3nH ceramic inductor from Coilcraft, featuring a 5% tolerance and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The inductor has a maximum DC current of 820mA and a self-resonant frequency of 17.6GHz. It is available in a 0201 package quantity of 1, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Coilcraft 0201DS-1N3XJEU technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.45mm |
| Inductance | 1.3nH |
| Inductance Tolerance | 5% |
| Length | 0.58mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 38 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17.6GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
No datasheet is available for this part.
