
Surface mount fixed inductor featuring 1.5nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates at a test frequency of 250MHz, achieving a Q factor of 40. It boasts a 600mA current rating and a low DCR of 0.09 Ohms, housed in a compact 0201 (0603 metric) ceramic case. Operating temperature range is -40°C to 125°C.
Coilcraft 0201DS-1N5XJLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 0.45mm |
| Inductance | 1.5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-1N5XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.