
Surface mount wirewound fixed inductor with 2.2nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 700mA current rating, and 32 Q-factor at 250MHz. Operates within a -40°C to 125°C temperature range, housed in a compact 0201 package. This RoHS compliant component is supplied on tape and reel.
Coilcraft 0201DS-2N2XJLW technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 0.45mm |
| Inductance | 2.2nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16.7GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-2N2XJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
