
The 0201DS Ceramic Inductor is a surface mount component with a ceramic core material and a 2.4nH inductance value. It has a 5% inductance tolerance and a maximum operating temperature of 125°C. The inductor is designed for high-frequency applications, with a self-resonant frequency of 13GHz. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Coilcraft 0201DS-2N4XJEW technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.45mm |
| Inductance | 2.4nH |
| Inductance Tolerance | 5% |
| Length | 0.58mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-2N4XJEW to view detailed technical specifications.
No datasheet is available for this part.