The 0201DS 2-terminal general purpose inductor from Coilcraft features a nominal inductance of 0.0024uH and a minimum quality factor of 35. It has a maximum operating temperature of 140 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.62A and has a self-resonance frequency of 250kHz. It is available in a surface mount package type 0201 with dimensions of 0.58mm in length, 0.46mm in width, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0201DS-2N4XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0201DS-2N4XJLW technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.58 |
| Tolerance | 5 |
| Package Width | 0.46 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.082 |
| Rated Current-Max | 0.62 |
| Test Frequency | 250 |
| Self Resonance Frequency | 0.013 |
| Manufacturer Series | 0201DS |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 0201DS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0201DS-2N4XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.