
The 0201DS-2N5XJLU is a ceramic inductor from Coilcraft with an inductance of 2.5nH and a current rating of 440mA. It has a package size of 0.45mm x 0.46mm x 0.58mm and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a self-resonant frequency of 12.5GHz and a Q factor of 44.
Coilcraft 0201DS-2N5XJLU technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 440mA |
| Height | 0.45mm |
| Inductance | 2.5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-2N5XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
