
Inductor RF Chip Unshielded Wirewound 0.0033uH 5% 250MHz 42Q-Factor Ceramic 0.63A 0.08Ohm DCR 0201 T/R
Coilcraft 0201DS-3N3XJEU technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.45mm |
| Inductance | 3.3nH |
| Inductance Tolerance | 5% |
| Length | 0.58mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 42 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.8GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
No datasheet is available for this part.