
Surface mount fixed inductor featuring 3.6nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 61 at 250MHz and a maximum DC current rating of 550mA. The 0201 case size (0.58mm L x 0.46mm W x 0.45mm H) is suitable for SMD/SMT termination. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 12.5GHz.
Coilcraft 0201DS-3N6XJLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 550mA |
| Height | 0.45mm |
| Inductance | 3.6nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 61 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-3N6XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
