
Inductor RF Chip Unshielded Wirewound 0.0037uH 5% 250MHz 39Q-Factor Ceramic 0.55A 0.105Ohm DCR 0201 T/R
Coilcraft 0201DS-3N7XJLU technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 550mA |
| Height | 0.45mm |
| Inductance | 3.7nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Q Factor | 58 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.6GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
No datasheet is available for this part.