Surface mount fixed inductor featuring 3.8nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, offering a Q factor of 60 and a self-resonant frequency of 10.2GHz. It supports a maximum DC current of 420mA and has a DCR of 0.18 Ohms. The ceramic core component is housed in a compact 0201 (0603 metric) case, measuring 0.58mm in length, 0.46mm in width, and 0.45mm in height, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0201DS-3N8XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 420mA |
| Height | 0.45mm |
| Inductance | 3.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.2GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-3N8XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.