Inductor RF Chip Unshielded Wirewound 0.0039uH 5% 250MHz 35Q-Factor Ceramic 0.36A 0.24Ohm DCR 0201 T/R
Coilcraft 0201DS-3N9XJEW technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.45mm |
| Inductance | 3.9nH |
| Inductance Tolerance | 5% |
| Length | 0.58mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.2GHz |
| Series | 0201DS |
| Series Resistance | 240mR |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
No datasheet is available for this part.