The 0201DS-5N0XJEW is a 5nH inductor from Coilcraft with a 5% tolerance and a maximum DC current of 510mA. It is designed for surface mount applications and has a maximum operating temperature of 125°C. This inductor is compliant with RoHS regulations and has a Q factor of 34. It is available in a tape and reel packaging with 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Coilcraft 0201DS-5N0XJEW technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.45mm |
| Inductance | 5nH |
| Inductance Tolerance | 5% |
| Length | 0.58mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.5GHz |
| Series | 0201DS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |