
The 0201DS-5N1XJEW is a ceramic inductor from Coilcraft with an inductance of 5.1nH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is available in a 0201 package and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 35.
Checking distributor stock and pricing after the page loads.
Coilcraft 0201DS-5N1XJEW technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.45mm |
| Inductance | 5.1nH |
| Inductance Tolerance | 5% |
| Length | 0.58mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.1GHz |
| Series | 0201DS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |