Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0201DS-5N3XJEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Inductance | 5.3nH |
| Inductance Tolerance | 5% |
| Max DC Current | 510mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.6GHz |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-5N3XJEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.