Surface mount fixed inductor featuring a 5.5nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound chip inductor utilizes a ceramic core and operates with a Q factor of 50 at 250MHz. It supports a maximum DC current of 330mA and has a low DCR of 0.285 Ohms. The component is housed in a compact 0201 (0603 metric) case, measuring 0.58mm in length, 0.46mm in width, and 0.45mm in height, with a self-resonant frequency of 9.5GHz.
Coilcraft 0201DS-5N5XJLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 330mA |
| Height | 0.45mm |
| Inductance | 5.5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-5N5XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.