Coilcraft 0201DS-7N3XJEU technical specifications.
| Package/Case | 0201 |
| Inductance | 7.3nH |
| Inductance Tolerance | 5% |
| Max DC Current | 390mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.3GHz |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-7N3XJEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.