The 0201DS-7N5XJLW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 7.5nH and a tolerance of 5%. It has a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 0.3A and has a DC resistance of 0.34Ω. It is suitable for RF inductor applications and is available in a 0201 package type.
Coilcraft 0201DS-7N5XJLW technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.58 |
| Tolerance | 5 |
| Package Width | 0.46 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.3 |
| Test Frequency | 250 |
| Self Resonance Frequency | 0.0068 |
| Manufacturer Series | 0201DS |
| Quality Factor-Min (at L-nom) | 36 |
| Series | 0201DS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0201DS-7N5XJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.