The 0201DS-7N6XJEU is a ceramic inductor from Coilcraft with an inductance of 7.6nH and a tolerance of 5%. It has a maximum DC current rating of 340mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0201 surface mount package and is RoHS compliant.
Coilcraft 0201DS-7N6XJEU technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.45mm |
| Inductance | 7.6nH |
| Inductance Tolerance | 5% |
| Length | 0.58mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 39 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.3GHz |
| Series | 0201DS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-7N6XJEU to view detailed technical specifications.
No datasheet is available for this part.