The 0201DS-8N2XJLW is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.0082uH and a DC resistance of 0.27Ohm. The inductor is rated for a maximum current of 0.34A and has a self resonance frequency of 0.0064. It operates over a temperature range of -40 to 140 degrees Celsius. The 0201DS-8N2XJLW is a shielded inductor designed for RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0201DS-8N2XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0201DS-8N2XJLW technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.58 |
| Tolerance | 5 |
| Package Width | 0.46 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 0.34 |
| Test Frequency | 250 |
| Self Resonance Frequency | 0.0064 |
| Manufacturer Series | 0201DS |
| Quality Factor-Min (at L-nom) | 37 |
| Series | 0201DS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0201DS-8N2XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.