
Surface mount fixed inductor featuring 9nH inductance with a 5% tolerance, operating at a 250MHz test frequency. This unshielded wirewound RF chip inductor boasts a 0.3A current rating and a Q factor of 63 at 250MHz. Constructed with a ceramic core, it measures 0.58mm in length, 0.46mm in width, and 0.45mm in height within an 0201 package. Operating temperature range is -40°C to 125°C.
Coilcraft 0201DS-9N0XJLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| Height | 0.45mm |
| Inductance | 9nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 63 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.4GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-9N0XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
