Inductor RF Chip Unshielded Wirewound 0.011uH 5% 250MHz 43Q-Factor Ceramic 0.32A 0.28Ohm DCR 0201 T/R
Coilcraft 026011C-11NXJRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.76 |
| Tolerance | 5 |
| Package Width | 0.38 |
| Package Height | 0.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.011 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.32 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 026011C-11NXJRW to view detailed technical specifications.
No datasheet is available for this part.