This general purpose inductor from Coilcraft features a nominal inductance of 0.0075uH with a tolerance of 5%. It has a maximum operating temperature of 125C and a maximum rated current of 0.43A. The inductor is available in a dual ended configuration and has a package size of 0.76x0.38x0.55mm. It is not shielded and is intended for use as an RF inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.76 |
| Tolerance | 5 |
| Package Width | 0.38 |
| Package Height | 0.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.155 |
| Rated Current-Max | 0.43 |
| Test Frequency | 250 |
| Self Resonance Frequency | 8550 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |