Surface mount fixed inductor featuring 13nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 104 at 250MHz and a self-resonant frequency of 6.94GHz. It supports a maximum DC current of 480mA and has a DC resistance of 0.23 Ohms. The ceramic core component is housed in an 0302 (0805 metric) case, measuring 0.86mm in length, 0.53mm in width, and 0.45mm in height, with an operating temperature range of -40°C to 125°C.
Coilcraft 0302CS-13NXJLW technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Core Material | Ceramic |
| Current Rating | 480mA |
| Height | 0.45mm |
| Inductance | 13nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.86mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 104 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.94GHz |
| Series | 0302CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0302CS-13NXJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.