The 0302CS-18NXJBW is a general purpose inductor from Coilcraft with a nominal inductance of 18uH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This inductor is designed for RF applications and has a self-resonance frequency of 6030 Hz. It is available in a surface mount package and has a DC resistance of 0.35 ohms.
Coilcraft 0302CS-18NXJBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6030 |
| Manufacturer Series | 0302CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0302CS-18NXJBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.