
Surface mount fixed inductor featuring 20nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, exhibiting a Q factor of 112 and a self-resonant frequency of 5.68GHz. It supports a maximum DC current of 430mA with a DC resistance of 0.3 Ohms. The ceramic core is housed in a 0302 (0805 metric) case, measuring 0.86mm in length, 0.53mm in width, and 0.45mm in height, suitable for tape and reel packaging.
Coilcraft 0302CS-20NXJLU technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Core Material | Ceramic |
| Current Rating | 430mA |
| Height | 0.45mm |
| Inductance | 20nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.86mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 112 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.68GHz |
| Series | 0302CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0302CS-20NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
