
Surface mount fixed inductor featuring 21nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates at a test frequency of 250MHz, offering a Q factor of 95 and a self-resonant frequency of 5.16GHz. It supports a maximum DC current of 370mA with a DC resistance of 0.37 Ohms. The component is housed in an 0302 (0805 metric) ceramic case, measuring 0.86mm x 0.53mm x 0.45mm, and is supplied on tape and reel.
Sign in to ask questions about the Coilcraft 0302CS-21NXJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0302CS-21NXJLU technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Core Material | Ceramic |
| Current Rating | 370mA |
| Height | 0.45mm |
| Inductance | 21nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.86mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.16GHz |
| Series | 0302CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0302CS-21NXJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.