The Coilcraft 0302CS-22NXJLW is a surface mount general purpose inductor with a nominal inductance of 0.022uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.34A and has a self resonance frequency of 4950kHz. It is available in a 0302 package type with dimensions of 0.86mm in length, 0.53mm in width, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0302CS-22NXJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.86 |
| Tolerance | 5 |
| Package Width | 0.53 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.34 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4950 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0302CS-22NXJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.