
The 0302CS-2N1XJLU is a ceramic inductor with a 2.1nH inductance and 5% tolerance. It has a current rating of 830mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0302 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 72. The inductor is available in a tape and reel packaging with 200 pieces per reel.
Sign in to ask questions about the Coilcraft 0302CS-2N1XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0302CS-2N1XJLU technical specifications.
| Package/Case | 0302 |
| Core Material | Ceramic |
| Current Rating | 830mA |
| Height | 0.45mm |
| Inductance | 2.1nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.86mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 72 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15.94GHz |
| Series | 0302CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0302CS-2N1XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.