The 0302CS-3N3XJEU is a general purpose inductor from Coilcraft with a nominal inductance of 0.0033uH and a tolerance of 5%. It has a maximum operating temperature of 125C and a maximum rated current of 0.95A. The inductor is unshielded and has a DC resistance of 0.06R. It is available in a chip package with a length of 0.86mm, width of 0.53mm, and height of 0.45mm.
Coilcraft 0302CS-3N3XJEU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.86 |
| Tolerance | 5 |
| Package Width | 0.53 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 0.95 |
| Test Frequency | 250 |
| Self Resonance Frequency | 11500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.