The 0302CS-5N1XJBU is a general purpose inductor from Coilcraft with a nominal inductance of 0.0051uH and a tolerance of 5%. It operates over a temperature range of -40 to 125C and has a DC resistance of 0.074. This inductor is suitable for RF applications and is available in a 2-pin dual-ended package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0302CS-5N1XJBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.074 |
| Test Frequency | 250 |
| Self Resonance Frequency | 9650 |
| Manufacturer Series | 0302CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0302CS-5N1XJBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.