The 0302CS-6N3XJBU is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 6.3uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is not shielded and is designed for RF inductor applications. It has a DC resistance of 0.135 ohms and a self resonance frequency of 9340 Hz. The inductor is available in a 2-terminal dual ended configuration.
Coilcraft 0302CS-6N3XJBU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0063 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.135 |
| Test Frequency | 250 |
| Self Resonance Frequency | 9340 |
| Manufacturer Series | 0302CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0302CS-6N3XJBU to view detailed technical specifications.
No datasheet is available for this part.