
The 0302CS-7N0XJLW is a ceramic inductor from Coilcraft with an inductance of 7nH and a tolerance of 5%. It has a maximum DC current rating of 760mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0302 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 112.
Checking distributor stock and pricing after the page loads.
Coilcraft 0302CS-7N0XJLW technical specifications.
| Package/Case | 0302 |
| Core Material | Ceramic |
| Height | 0.45mm |
| Inductance | 7nH |
| Lead Free | Contains Lead |
| Length | 0.86mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 112 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5GHz |
| Series | 0302CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.53mm |
| RoHS | Compliant |