
Surface mount fixed inductor featuring 7.4nH inductance with a 5% tolerance. This unshielded wirewound RF chip component operates with a Q factor of 110 at 250MHz and a self-resonant frequency of 7.98GHz. It offers a maximum DC current rating of 690mA and a low DCR of 112mR. Housed in a 0302 (0805 metric) ceramic case, it measures 0.86mm L x 0.53mm W x 0.45mm H and operates from -40°C to 125°C.
Coilcraft 0302CS-7N4XJLU technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Core Material | Ceramic |
| Current Rating | 690mA |
| Height | 0.45mm |
| Inductance | 7.4nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.86mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 110 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 690mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.98GHz |
| Series | 0302CS |
| Series Resistance | 112mR |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.53mm |
| RoHS | Compliant |
No datasheet is available for this part.