Checking distributor stock and pricing after the page loads.
Coilcraft 0302CS-7N4XJRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.86 |
| Tolerance | 5 |
| Package Width | 0.53 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0074 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.112 |
| Rated Current-Max | 0.69 |
| Test Frequency | 250 |
| Self Resonance Frequency | 7980 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |