This general purpose inductor from Coilcraft features a nominal inductance of 0.009uH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is dual-ended and not shielded, making it suitable for RF inductor applications. Its DC resistance is 0.115 and self-resonance frequency is 7920, with a test frequency of 250.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0302CS-9N0XJBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.009 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.115 |
| Test Frequency | 250 |
| Self Resonance Frequency | 7920 |
| Manufacturer Series | 0302CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0302CS-9N0XJBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.