
Surface mount fixed inductor featuring 0.67nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a Q factor of 70 at 250MHz and a maximum DC current rating of 1.6A. Operating within a -40°C to 125°C temperature range, it measures 0.86mm in length, 0.53mm in width, and 0.45mm in height, with a 0.021 Ohm DCR. Packaged on tape and reel, this 0302 case size component is RoHS compliant.
Coilcraft 0302CS-N67XKLU technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Core Material | Ceramic |
| Current Rating | 1.6A |
| Height | 0.45mm |
| Inductance | 0.67nH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 0.86mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26GHz |
| Series | 0302CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0302CS-N67XKLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.