Inductor RF Chip Unshielded Wirewound 0.00067uH 10% 250MHz 42Q-Factor Ceramic 1.6A 0.021Ohm DCR 0302 T/R
Coilcraft 0302CS-N67XKSW technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.86 |
| Tolerance | 10 |
| Package Width | 0.53 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.00067 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.021 |
| Rated Current-Max | 1.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 0.026 |
| Manufacturer Series | 0302CS |
| Quality Factor-Min (at L-nom) | 42 |
| Series | 0302CS |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0302CS-N67XKSW to view detailed technical specifications.
No datasheet is available for this part.