
Surface mount wirewound RF chip inductor featuring 20nH inductance with a 5% tolerance, tested at 7.9MHz. This unshielded ferrite core component offers a 1.6A current rating and a low DC resistance of 0.05 Ohm. Operating across a -40°C to 85°C temperature range, it is housed in a compact 0402 (1005 metric) case with SMD/SMT terminations.
Coilcraft 0402AF-200XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| Height | 0.66mm |
| Inductance | 20nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | 0402AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402AF-200XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
