This surface mount inductor features a nominal inductance of 0.22uH and a maximum operating temperature of 85C. It has a maximum rated current of 0.38A and a DC resistance of 0.53 ohms. The inductor is shielded and designed for high current applications. It measures 1.12mm in length, 0.66mm in width, and 0.66mm in height, with a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.12 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.53 |
| Rated Current-Max | 0.38 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |