Inductor RF Chip Unshielded Wirewound 0.47uH 2.68KOhm 5% 7.9MHz Ferrite 0.31A 0.73Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Height | 0.66mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | 0402AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.66mm |
| RoHS | Compliant |