The 0402AF-471XJSW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.47uH and a maximum operating temperature of 85C. The inductor is shielded and designed for high current applications. It has a maximum rated current of 0.31A and a self resonance frequency of 650MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.12 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.73 |
| Rated Current-Max | 0.31 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 650 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |