The 0402AF-471XJTW is a surface mount fixed inductor from Coilcraft, featuring a wirewound technology and unshielded protection style. It has an inductance of 0.47uH with a tolerance of 5% and an impedance of 2.68K at 900MHz. The inductor's core material is ferrite and it has a minimum self resonant frequency of 650M (typical). It can handle a maximum DC current of 0.31 and has a maximum DC resistance of 0.73. The inductor is available in a 0402 case size with a product length of 1.12, height of 0.66, and product depth of 0.66. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Impedance | 2.68K@900MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.73Ohm |
| Minimum Self Resonant Frequency | 650M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |