
The 0402AF-560XJLU is a ferrite inductor with an inductance of 56nH and a tolerance of 5%. It has a maximum operating temperature range of -40°C to 85°C and is designed for surface mount applications. The inductor is packaged in a 0402 case size, measuring 0.66mm in height, length, and width. It is compliant with RoHS standards and is available in a tape and reel packaging format with 200 pieces per reel.
Coilcraft 0402AF-560XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Height | 0.66mm |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.12mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | 0402AF |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402AF-560XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.