This surface mount inductor from Coilcraft features a general purpose design with a nominal inductance of 0.56uH and a maximum rated current of 0.2A. It operates within a temperature range of -40 to 85C and is shielded for reduced electromagnetic interference. The inductor is constructed with a 0402AF-561XJTW package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.12 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.92 |
| Rated Current-Max | 0.2 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |