
Surface mount wirewound fixed inductor with 11nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 640mA current rating, and a Q factor of 78 at 250MHz. Operates across a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 3.68GHz. Packaged in a compact 0402 (1005 metric) case, supplied on tape and reel.
Coilcraft 0402CS-11NXJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 640mA |
| Height | 0.66mm |
| Inductance | 11nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 78 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.68GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-11NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
