The 0402CS-12NXJEW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.012uH and a DC resistance of 0.12R. The inductor is rated for a maximum current of 0.64A and operates at a test frequency of 250kHz. It is available in a 0402 package with dimensions of 1.19mm in length, 0.64mm in width, and 0.66mm in height. The inductor is not shielded and is designed for RF applications. It has a self-resonance frequency of 3600 and operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.64 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |