
Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a 640mA current rating and a low 0.12 Ohm DC resistance. Its ceramic core and 0402 case size (1.0 x 0.64 x 0.64 mm) make it suitable for compact designs, with a Q factor of 71 at 250MHz and a self-resonant frequency of 3.6GHz. Operating temperature range is -40°C to 125°C.
Coilcraft 0402CS-12NXJLW technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 640mA |
| DC Current | 640mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 71 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-12NXJLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
