
The 0402CS-13NXJLW is a ceramic inductor from Coilcraft with a 13nH inductance value and 5% tolerance. It has a maximum DC current rating of 440mA and operates within a temperature range of -40°C to 125°C. This inductor is packaged in a 0402 surface mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402CS-13NXJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 13nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 57 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.45GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-13NXJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
